Yongjiarun Sn63Pb37 1.0mm 40g
| Manufacturer |
Yongjiarun
Asian Brands |
| Mfr. Part # | Sn63Pb37 1.0mm 40g |
| LCSC Part # | C49505563 |
| Package | - |
| Customer # | |
| Description | Solder Wire / Solder Line |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Tools & Consumables/Solder Wire / Solder Line | |
| Manufacturer | Yongjiarun | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Reel |
In-Stock:
209 
209
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7741 | $ 1.77 |
Standard Packaging 20/Full
Box | ||
Better price for more quantity?
$