HGSEMI AD8544AIM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | AD8544AIM/TR |
| LCSC Part # | C49496646 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Four channels 1mV 1.2V/us 1pA 83dB 1.5MHz 75uA Rail-to-Rail Input, Rail-to-Rail Output SOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.2V/us | |
| Input Offset Current(Ios) | 1pA | |
| Features | EMI filtering/RF suppression;Reverse-phase input protection;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 1.5MHz | |
| Quiescent Current | 75uA | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD854xA series single-channel, dual-channel, and quad-channel op amps are designed for general-purpose, cost-sensitive systems and applications. Features include rail-to-rail input and output swing, low quiescent current (typical 75μA), wide bandwidth (1.5MHz), and very low noise (25nV/√Hz at 1kHz), making them highly attractive for a variety of battery-powered applications requiring a good balance of cost and performance, such as audio output, consumer electronics, smoke detectors, portable medical devices, and white goods. Low input bias current enables use in applications with source impedances in the megaohm range. The robust design of the AD854xA amplifiers provides ease of use for circuit designers: unity-gain stable, capable of driving capacitive loads up to 500pF; integrated RF/EMI rejection filter; no phase reversal under overdrive conditions; and high ESD protection (5kV human body model). These amplifiers are optimized for operation from as low as +1.8V (±0.9V) to as high as +5.5V (±2.75V), with an operating temperature range of 0°C to 70°C; over the extended temperature range of −40°C to +85°C, the supply voltage range is +2.0V (±1.0V) to +5.5V (±2.75V). The AD8541A (single) is available in SOT23-5, SOP-8, MSOP-8, and DFN-8 packages. The AD8542A (dual) is available in SOP-8, MSOP-8, and DFN-8 packages. The quad AD8544A is available in SOP-14 and TSSOP-14 packages.
Features
- Precision amplifier for cost-sensitive systems
- Low noise: 25nV/√Hz at 1kHz
- Low input offset voltage: 1mV
- 1.5MHz gain bandwidth product, unity-gain stable
- Micropower: 75μA supply current per amplifier
- Single-supply voltage range: 1.8V~5.5V (operating temperature 0°C to 70°C)
- Rail-to-rail input and output
- Internal RFI/EMI filter
- Extended temperature range: -40°C to +85°C
Applications
- Battery-powered instruments
- Wireless sensors
- Sensor signal conditioning
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3304 | $ 1.65 |
| 50+ | $ 0.261 | $ 13.05 |
| 150+ | $ 0.2313 | $ 34.70 |
| 500+ | $ 0.1942 | $ 97.10 |
| 2,500+ | $ 0.1777 | $ 444.25 |
| 5,000+ | $ 0.1678 | $ 839.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.2V/us | |
| Input Offset Current(Ios) | 1pA | |
| Features | EMI filtering/RF suppression;Reverse-phase input protection;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 1.5MHz | |
| Quiescent Current | 75uA | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD854xA series single-channel, dual-channel, and quad-channel op amps are designed for general-purpose, cost-sensitive systems and applications. Features include rail-to-rail input and output swing, low quiescent current (typical 75μA), wide bandwidth (1.5MHz), and very low noise (25nV/√Hz at 1kHz), making them highly attractive for a variety of battery-powered applications requiring a good balance of cost and performance, such as audio output, consumer electronics, smoke detectors, portable medical devices, and white goods. Low input bias current enables use in applications with source impedances in the megaohm range. The robust design of the AD854xA amplifiers provides ease of use for circuit designers: unity-gain stable, capable of driving capacitive loads up to 500pF; integrated RF/EMI rejection filter; no phase reversal under overdrive conditions; and high ESD protection (5kV human body model). These amplifiers are optimized for operation from as low as +1.8V (±0.9V) to as high as +5.5V (±2.75V), with an operating temperature range of 0°C to 70°C; over the extended temperature range of −40°C to +85°C, the supply voltage range is +2.0V (±1.0V) to +5.5V (±2.75V). The AD8541A (single) is available in SOT23-5, SOP-8, MSOP-8, and DFN-8 packages. The AD8542A (dual) is available in SOP-8, MSOP-8, and DFN-8 packages. The quad AD8544A is available in SOP-14 and TSSOP-14 packages.
Features
- Precision amplifier for cost-sensitive systems
- Low noise: 25nV/√Hz at 1kHz
- Low input offset voltage: 1mV
- 1.5MHz gain bandwidth product, unity-gain stable
- Micropower: 75μA supply current per amplifier
- Single-supply voltage range: 1.8V~5.5V (operating temperature 0°C to 70°C)
- Rail-to-rail input and output
- Internal RFI/EMI filter
- Extended temperature range: -40°C to +85°C
Applications
- Battery-powered instruments
- Wireless sensors
- Sensor signal conditioning
C49496646 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



