VO RX24/75W-2Ω±1%
| Manufacturer |
VO
Asian Brands |
| Mfr. Part # | RX24/75W-2Ω±1% |
| LCSC Part # | C49375396 |
| Package | - |
| Customer # | |
| Description | 2Ω Aluminum Housed Resistor 75W ±1% Chassis Mount Resistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VO | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.1245 | $ 8.12 |
10+ | $ 7.9526 | $ 79.53 |
30+ | $ 7.8375 | $ 235.13 |
100+ | $ 7.7223 | $ 772.23 |
Standard Packaging 10/Full
Box | ||
Better price for more quantity?
$