VO RX24/500W-1Ω±5%
| Manufacturer |
VO
Asian Brands |
| Mfr. Part # | RX24/500W-1Ω±5% |
| LCSC Part # | C49375382 |
| Package | - |
| Customer # | |
| Description | Aluminum Housed Resistor 1Ω 500W ±5% Chassis Mount Resistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VO | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 21.9635 | $ 21.96 |
30+ | $ 20.9888 | $ 629.66 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$