VO RX24/110W-4Ω5±1%
| Manufacturer |
VO
Asian Brands |
| MPN | RX24/110W-4Ω5±1% |
| LCSC Part # | C49375358 |
| Packaging | Screw Terminals |
| Customer # | |
| Description | Aluminum Housed Resistor 110W 4.5Ω ±1% Screw Terminals Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VO | |
| Packaging | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
In-Stock:
2
2
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 13.4571 | $ 13.46 |
10+ | $ 12.7981 | $ 127.98 |
32+ | $ 11.6563 | $ 373.00 |
96+ | $ 10.6597 | $ 1023.33 |
Standard Packaging 8/Full
Box | ||
Better price for more quantity?
$