FUET FS74GS04150-H11.5-R02
| Manufacturer | FUETAsian Brands |
| MPN | FS74GS04150-H11.5-R02 |
| LCSC Part # | C49328485 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10% 4Ω Electromagnetic 1.69kHz 92.8dB 15W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Packaging | - | |
| Frequency Range | 1690Hz~20kHz | |
| Total Harmonic Distortion(THD) | 10% | |
| Impedance | 4Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1.69kHz | |
| Sound Pressure Level(SPL) | 92.8dB | |
| Rated Power | 15W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 18
18 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.217 | $ 4.22 |
| 10+ | $ 3.6067 | $ 36.07 |
| 25+ | $ 3.2437 | $ 81.09 |
| 100+ | $ 2.8759 | $ 287.59 |
| 500+ | $ 2.7066 | $ 1353.30 |
| 1,000+ | $ 2.6301 | $ 2630.10 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Packaging | - | |
| Frequency Range | 1690Hz~20kHz | |
| Total Harmonic Distortion(THD) | 10% | |
| Impedance | 4Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1.69kHz | |
| Sound Pressure Level(SPL) | 92.8dB | |
| Rated Power | 15W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



