Dragonstate HDK-5004BB-1C
| Manufacturer |
Dragonstate
Asian Brands |
| Mfr. Part # | HDK-5004BB-1C |
| LCSC Part # | C49326866 |
| Package | - |
| Customer # | |
| Description | 8% 4Ω Electromagnetic 350Hz 100dB 2.3W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0408 | $ 1.04 |
10+ | $ 0.8441 | $ 8.44 |
25+ | $ 0.7441 | $ 18.60 |
100+ | $ 0.6474 | $ 64.74 |
500+ | $ 0.5887 | $ 294.35 |
1,000+ | $ 0.5585 | $ 558.50 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$