HGSEMI LM4890AM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM4890AM/TR |
| LCSC Part # | C49270259 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2.5mA 1-Channel SOP-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Quiescent Current | 2.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.123% | |
| Features | Filterless architecture;Automatic mute/no-noise switch;Enable/shutdown function;Analog voltage gain | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 2.5V~5.5V | |
| Output Power | 1.2Wx1@8Ω;0.35Wx1@8Ω | |
| Power Supply Rejection Ratio (PSRR) | 63dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,950
1,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1077 | $ 0.54 |
| 50+ | $ 0.0856 | $ 4.28 |
| 150+ | $ 0.0745 | $ 11.18 |
| 500+ | $ 0.0662 | $ 33.10 |
| 2,500+ | $ 0.0596 | $ 149.00 |
| 5,000+ | $ 0.0563 | $ 281.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Quiescent Current | 2.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.123% | |
| Features | Filterless architecture;Automatic mute/no-noise switch;Enable/shutdown function;Analog voltage gain | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 2.5V~5.5V | |
| Output Power | 1.2Wx1@8Ω;0.35Wx1@8Ω | |
| Power Supply Rejection Ratio (PSRR) | 63dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



