HGSEMI LM78M15CDT/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM78M15CDT/TR |
| LCSC Part # | C49270254 |
| Packaging | TO-252-2 |
| Customer # | |
| Key Attributes | IC REG LINEAR 15V 500mA TO-252-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-252-2 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Operating Voltage | - | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM78Mxx series three-terminal positive voltage regulators are available in DPAK packages with multiple fixed output voltages, suitable for a wide range of applications. These regulators enable on-board local regulation, eliminating distribution problems associated with single-point regulation. Each device features internal current limiting, thermal shutdown, and safe operating area protection, making them essentially immune to damage. With adequate heatsinking, they can deliver output currents in excess of 0.5 A. Although primarily designed as fixed-voltage regulators, these devices can also be used with external components to obtain adjustable voltages and currents.
Features
- Output current up to 0.5 A
- Output voltages: 5, 6, 8, 9, 10, 12, 15, 24 V
- Thermal overload protection
- Short-circuit protection
- Output transition safe operating area protection
- Output voltage tolerance ±2%
- Guaranteed operation over extended temperature range
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1224 | $ 0.61 |
| 50+ | $ 0.0972 | $ 4.86 |
| 150+ | $ 0.0846 | $ 12.69 |
| 500+ | $ 0.0752 | $ 37.60 |
| 2,500+ | $ 0.0677 | $ 169.25 |
| 5,000+ | $ 0.0639 | $ 319.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-252-2 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Operating Voltage | - | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM78Mxx series three-terminal positive voltage regulators are available in DPAK packages with multiple fixed output voltages, suitable for a wide range of applications. These regulators enable on-board local regulation, eliminating distribution problems associated with single-point regulation. Each device features internal current limiting, thermal shutdown, and safe operating area protection, making them essentially immune to damage. With adequate heatsinking, they can deliver output currents in excess of 0.5 A. Although primarily designed as fixed-voltage regulators, these devices can also be used with external components to obtain adjustable voltages and currents.
Features
- Output current up to 0.5 A
- Output voltages: 5, 6, 8, 9, 10, 12, 15, 24 V
- Thermal overload protection
- Short-circuit protection
- Output transition safe operating area protection
- Output voltage tolerance ±2%
- Guaranteed operation over extended temperature range
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



