XHXDZ 3080BOX-8Ω2W-4P2.0
| Manufacturer |
XHXDZ
Asian Brands |
| Mfr. Part # | 3080BOX-8Ω2W-4P2.0 |
| LCSC Part # | C49247019 |
| Package | - |
| Customer # | |
| Description | 5% 8Ω 630Hz 100dB 2W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | XHXDZ | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
47 
47
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3755 | $ 1.38 |
10+ | $ 1.3431 | $ 13.43 |
25+ | $ 1.3231 | $ 33.08 |
100+ | $ 1.3016 | $ 130.16 |
Standard Packaging 25/Full
Bag | ||
Better price for more quantity?
$