XHXDZ 4545BOX-4Ω5W-2P2.0
| Manufacturer |
XHXDZ
Asian Brands |
| Mfr. Part # | 4545BOX-4Ω5W-2P2.0 |
| LCSC Part # | C49247010 |
| Package | - |
| Customer # | |
| Description | 5% 4Ω 380Hz 95dB 5W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | XHXDZ | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
35 
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9802 | $ 1.98 |
10+ | $ 1.6841 | $ 16.84 |
30+ | $ 1.5001 | $ 45.00 |
90+ | $ 1.3099 | $ 117.89 |
540+ | $ 1.224 | $ 660.96 |
1,080+ | $ 1.1872 | $ 1282.18 |
Standard Packaging 30/Full
Tray | ||
Better price for more quantity?
$