XHXDZ 30MM-8Ω1W
| Manufacturer |
XHXDZ
Asian Brands |
| Mfr. Part # | 30MM-8Ω1W |
| LCSC Part # | C49246993 |
| Package | - |
| Customer # | |
| Description | 5% 8Ω Electromagnetic 700Hz 90dB 1W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | XHXDZ | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
183
183
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4473 | $ 0.45 |
10+ | $ 0.3551 | $ 3.55 |
30+ | $ 0.3152 | $ 9.46 |
200+ | $ 0.266 | $ 53.20 |
400+ | $ 0.2429 | $ 97.16 |
1,000+ | $ 0.2306 | $ 230.60 |
Standard Packaging 200/Full
Tray | ||
Better price for more quantity?
$