LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XHXDZ 20MM-8Ω1W product image
  • 20MM-8Ω1W thumbnail 1
  • 20MM-8Ω1W thumbnail 2
  • 20MM-8Ω1W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XHXDZ 20MM-8Ω1WRoHS

Manufacturer
XHXDZAsian Brands
MPN
20MM-8Ω1W
LCSC Part #
C49246988
Packaging
-
Customer #
Key Attributes
5% 8Ω Electromagnetic 800Hz 100dB 1W Speakers RoHS
Datasheetpdf iconXHXDZ 20MM-8Ω1W
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2086$ 1.04
50+$ 0.2038$ 10.19
200+$ 0.2006$ 40.12
500+$ 0.199$ 99.50
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Speakers
ManufacturerXHXDZ
Packaging-
Frequency Range0Hz~20kHz
Diameter(φD)20mm
Total Harmonic Distortion(THD)5%
Impedance
TechnologyElectromagnetic
Resonant Frequency800Hz
Sound Pressure Level(SPL)100dB
Rated Power1W

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Rated impedance: 8Ω ±15% (at 1.6K Hz, 1.0 Vrms)
  • Rated input power: 1.0 W (at 2.83 Vrms noise for 96 hours)
  • Maximum input power: 1.5 W
  • Minimum resonant frequency: 800 Hz ±20%
  • Output sound pressure level: 100 ±3 dB (1.0 W, 0.1 m, average of 1.5K, 2.0K, 2.5K, 3.0K Hz)
  • Effective frequency range: Fo ~ 20KHz (based on output SPL +0dB)
  • Distortion: less than 5% (at 1.6KHz, 2.0 Vrms)
  • Operating temperature: -25°C ~ +50°C
  • Storage temperature: -25°C ~ +55°C
  • Standard test conditions: temperature 5 ~ 35°C, humidity 45% ~ 85%, air pressure 860 ~ 1060 hPa
  • Reference test conditions: temperature 20 ±2°C, humidity 60% ~ 70%, air pressure 860 ~ 1060 hPa
  • Reliability tests include: high/low temperature cycling, humidity resistance, continuous load test (2.83 Vrms white noise, unweighted filter, 96 hours), drop test (75 cm free fall onto concrete floor, 10 times), abnormal sound test (2.83 Vrms sine wave, 50 ~ 5000 Hz), polarity test