XHXDZ 1510-8Ω1W-L60MM
| Manufacturer |
XHXDZ
Asian Brands |
| Mfr. Part # | 1510-8Ω1W-L60MM |
| LCSC Part # | C49246975 |
| Package | - |
| Customer # | |
| Description | 5% 8Ω Electromagnetic 900Hz 88dB 1W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | XHXDZ | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.222 | $ 1.11 |
50+ | $ 0.1756 | $ 8.78 |
200+ | $ 0.1558 | $ 31.16 |
400+ | $ 0.131 | $ 52.40 |
2,000+ | $ 0.1199 | $ 239.80 |
5,000+ | $ 0.1133 | $ 566.50 |
Standard Packaging 200/Full
Tray | ||
Better price for more quantity?
$