LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XHXDZ 23MM-8Ω1W-L60MM product image
  • 23MM-8Ω1W-L60MM thumbnail 1
  • 23MM-8Ω1W-L60MM thumbnail 2
  • 23MM-8Ω1W-L60MM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XHXDZ 23MM-8Ω1W-L60MMRoHS

Manufacturer
XHXDZAsian Brands
MPN
23MM-8Ω1W-L60MM
LCSC Part #
C49246974
Packaging
-
Customer #
Key Attributes
5% 8Ω Electromagnetic 900Hz 88dB 1W Speakers RoHS
Datasheetpdf iconXHXDZ 23MM-8Ω1W-L60MM
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3011$ 1.51
50+$ 0.2355$ 11.78
200+$ 0.2074$ 41.48
500+$ 0.1723$ 86.15
2,000+$ 0.1567$ 313.40
5,000+$ 0.1473$ 736.50
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Speakers
ManufacturerXHXDZ
Packaging-
Frequency Range0Hz~20kHz
Diameter(φD)23mm
Total Harmonic Distortion(THD)5%
Impedance
TechnologyElectromagnetic
Resonant Frequency900Hz
Sound Pressure Level(SPL)88dB
Rated Power1W

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece