XHXDZ TMB09A05
| Manufacturer |
XHXDZ
Asian Brands |
| Mfr. Part # | TMB09A05 |
| LCSC Part # | C49246939 |
| Package | Through Hole,D9xL5.5mm |
| Customer # | |
| Description | Active Buzzer (Built-in Driving Circuit) 2.7kHz 5V Electromagnetic Through Hole,D9xL5.5mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | XHXDZ | |
| Package | Through Hole,D9xL5.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
40,900 
40,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1844 | $ 0.92 |
50+ | $ 0.1474 | $ 7.37 |
200+ | $ 0.1316 | $ 26.32 |
500+ | $ 0.1118 | $ 55.90 |
2,000+ | $ 0.103 | $ 206.00 |
5,000+ | $ 0.0977 | $ 488.50 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$