HGSEMI HGX485EIM/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | HGX485EIM/TR |
| LCSC Part # | C492113 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers |
| Description | 5V Transceiver 2.5Mbps 32 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,295
2,295
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3077 | $ 1.54 |
50+ | $ 0.2449 | $ 12.25 |
150+ | $ 0.2179 | $ 32.69 |
500+ | $ 0.1693 | $ 84.65 |
2,500+ | $ 0.1543 | $ 385.75 |
5,000+ | $ 0.1453 | $ 726.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$