HGSEMI AD8092MM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | AD8092MM/TR |
| LCSC Part # | C49023287 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 350MHz CMOS Rail-to-Rail Output Opamps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 142V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 120mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 350MHz | |
| Quiescent Current | 4.2mA | |
| Input Voltage Noise Density | 4.3nV/√Hz@1MHz | |
| Rail to Rail | Rail-to-rail output | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8091 (single), AD8092 (dual), and AD8094 (quad) are rail-to-rail output voltage feedback amplifiers featuring ease of use and low cost. They deliver the bandwidth and slew rate typically associated with current feedback amplifiers. All versions offer a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.5V. Despite their low cost, the AD809X family still delivers excellent overall performance. They provide wide bandwidth up to 350MHz (G = +1), 0.1dB flatness to 58MHz (G = +2), and typical power consumption as low as 4.2mA/amplifier. The low distortion and fast settling characteristics of the AD809X family make them ideal for buffering high-speed ADCs or DACs. All versions are specified over the extended −40°C to +85°C temperature range.
Features
- Single-supply operating voltage range: +2.5V ~ +5.5V
- Rail-to-rail output
- -3dB bandwidth (G = +1): 350MHz (typical)
- Low input bias current: 1pA (typical)
- Quiescent current: 4.2mA/amplifier (typical)
- Operating temperature range: -40℃ ~ +85℃
- Small packages: AD8091 available in SOT23-5, SC70-5, SOP-8, and MSOP-8; AD8092 available in SOP-8 and MSOP-8; AD8094 available in SOP-14 and TSSOP-14
Applications
- Imaging
- Filters
- Handheld Devices
- Base Stations
- ADC Drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4836 | $ 0.48 |
| 10+ | $ 0.4315 | $ 4.32 |
| 30+ | $ 0.4038 | $ 12.11 |
| 100+ | $ 0.3778 | $ 37.78 |
| 500+ | $ 0.3631 | $ 181.55 |
| 1,000+ | $ 0.355 | $ 355.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 142V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 120mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 350MHz | |
| Quiescent Current | 4.2mA | |
| Input Voltage Noise Density | 4.3nV/√Hz@1MHz | |
| Rail to Rail | Rail-to-rail output | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8091 (single), AD8092 (dual), and AD8094 (quad) are rail-to-rail output voltage feedback amplifiers featuring ease of use and low cost. They deliver the bandwidth and slew rate typically associated with current feedback amplifiers. All versions offer a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.5V. Despite their low cost, the AD809X family still delivers excellent overall performance. They provide wide bandwidth up to 350MHz (G = +1), 0.1dB flatness to 58MHz (G = +2), and typical power consumption as low as 4.2mA/amplifier. The low distortion and fast settling characteristics of the AD809X family make them ideal for buffering high-speed ADCs or DACs. All versions are specified over the extended −40°C to +85°C temperature range.
Features
- Single-supply operating voltage range: +2.5V ~ +5.5V
- Rail-to-rail output
- -3dB bandwidth (G = +1): 350MHz (typical)
- Low input bias current: 1pA (typical)
- Quiescent current: 4.2mA/amplifier (typical)
- Operating temperature range: -40℃ ~ +85℃
- Small packages: AD8091 available in SOT23-5, SC70-5, SOP-8, and MSOP-8; AD8092 available in SOP-8 and MSOP-8; AD8094 available in SOP-14 and TSSOP-14
Applications
- Imaging
- Filters
- Handheld Devices
- Base Stations
- ADC Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



