LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI OP27GN product image
  • OP27GN thumbnail 1
  • OP27GN thumbnail 2
  • OP27GN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI OP27GNRoHS

Manufacturer
HGSEMIAsian Brands
MPN
OP27GN
LCSC Part #
C49021845
Packaging
DIP-8
Customer #
Key Attributes
Low-noise, high-speed, and precise operational amplifier
Datasheetpdf iconHGSEMI OP27GN
In-Stock: 1,423
1,423 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7245$ 0.72
10+$ 0.6464$ 6.46
50+$ 0.6057$ 30.29
100+$ 0.5666$ 56.66
500+$ 0.5438$ 271.90
1,000+$ 0.5308$ 530.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingDIP-8
Quiescent Current3.8mA
Gain Bandwidth Product8MHz
Vos - Input Offset Voltage100uV
Input Offset Current(Ios)8nA
Input Voltage Noise Density8nV/√Hz@10Hz
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current28nA
Dual Supply-18V~-3V;3V~18V
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)1.8uV/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The OP27 is a high-precision op-amp with a maximum offset voltage of 150μV and a gain of 200V/mV. It is therefore particularly well-suited for instrumentation and similar applications. With a wide input voltage range of ±13V and a CMRR exceeding 100dB, the OP27 maintains excellent linearity and gain accuracy even in high closed-loop gain circuits.

Features

AI Translation
  • Maximum offset voltage: 150uV (max)
  • Low offset current: 1.3nA (typ)
  • Wide supply voltage range: ±3V to ±18V