LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM4861DQ2/TR product image
  • LM4861DQ2/TR thumbnail 1
  • LM4861DQ2/TR thumbnail 2
  • LM4861DQ2/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM4861DQ2/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM4861DQ2/TR
LCSC Part #
C49021839
Packaging
DFN-8(2x2)
Customer #
Key Attributes
1.1W Audio Power Amplifier with Shutdown Mode
Datasheetpdf iconHGSEMI LM4861DQ2/TR
In-Stock: 3,990
3,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1393$ 0.70
50+$ 0.1222$ 6.11
150+$ 0.1149$ 17.24
500+$ 0.1057$ 52.85
2,500+$ 0.1017$ 254.25
4,000+$ 0.0992$ 396.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerHGSEMI
PackagingDFN-8(2x2)
Quiescent Current6.5mA
Total Harmonic Distortion + Noise (THD+N)0.72%
Number of Inputs-
Signal-to-Noise Ratio-
FeaturesEnable/shutdown function
Speaker Channels1-Channel
Voltage - Supply2.5V~5.5V
Efficiency-
Output Power1.1Wx1@8Ω
Operating Temperature-40℃~+85℃
Class-
Power Supply Rejection Ratio (PSRR)65dB

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The LM4861 is a bridge-connected audio power amplifier capable of delivering 1.1w of continuous average power to an 8Ω load with 1% THD+N using a 5V power supply. Boomer audio power amplifiers were designed specifically to provide high quality output power with a minimal amount of external components using surface mount packaging. Since the LM4861 does not require output coupling capacitors, bootstrap capacitors, or snubber networks, it is optimally suited for low-power portable systems. The LM4861 features an externally controlled, low-power consumption shutdown mode, as well as an internal thermal shutdown protection mechanism. The unity-gain stable LM4861 can be configured by external gain-setting resistors for differential gains of up to 10 without the use of external compensation components. Higher gains may be achieved with suitable compensation.

Features

AI Translation
  • No output coupling capacitors, bootstrap capacitors, or snubber circuits are necessary
  • Small Outline (SOP) packaging
  • Compatible with PC power supplies
  • Thermal shutdown protection circuitry
  • Unity-gain stable
  • External gain configuration capability

Applications

AI Translation
  • Personal computers
  • Portable consumer products
  • Self-powered speakers
  • Toys and games