HGSEMI CD4013AMS/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | CD4013AMS/TR |
| LCSC Part # | C49021836 |
| Package | QSOP-16 |
| Customer # | |
| Description | 1 3V~15V 2 QSOP-16 Specialty Logic RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | HGSEMI | |
| Package | QSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,500
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1259 | $ 0.63 |
50+ | $ 0.1001 | $ 5.01 |
150+ | $ 0.0873 | $ 13.10 |
500+ | $ 0.0776 | $ 38.80 |
2,500+ | $ 0.0699 | $ 174.75 |
5,000+ | $ 0.066 | $ 330.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$