ZE ZEPIM404030T6R8MLF
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZEPIM404030T6R8MLF |
| LCSC Part # | C49009277 |
| Package | SMD,4.1x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH SMD,4.1x4.1mm |
| Description | 4.4A 6.8uH ±20% 51mΩ 6.5A Molded Inductor SMD,4.1x4.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | SMD,4.1x4.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
160
160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2986 $ 0.2539 | $ 1.27 |
50+ | $ 0.2344 $ 0.1993 | $ 9.97 |
150+ | $ 0.2068 $ 0.1758 | $ 26.37 |
500+ | $ 0.1725 $ 0.1467 | $ 73.35 |
2,000+ | $ 0.1572 $ 0.1337 | $ 267.40 |
4,000+ | $ 0.148 $ 0.1258 | $ 503.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$