HGSEMI LM4876M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM4876M/TR |
| LCSC Part # | C48983867 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3W single-channel Class AB audio power amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Quiescent Current | 2mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.08% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 98dB | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 1.9V~5.5V | |
| Efficiency | - | |
| Operating Temperature | - | |
| Output Power | 2.9W×1@4Ω;1.8W×1@8Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 80dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating voltage range: 1.9V ~ 5.5V
- Innovative "switching/transition noise" suppression technology eliminates pop noise during power-up and power-down
- Output power up to 2.9W at VDD=5V, 4Ω load, THD+N=10%
- Output power up to 1.8W at VDD=5V, 8Ω load, THD+N=10%
- Shutdown current below 0.5μA
- Over-temperature protection
- SOP-8 package
Applications
AI Translation
- Mobile phones
- Amplifiers and Bluetooth speakers
- Radios
- GPS devices and dash cams
- Voice toys
In-Stock: 2,472
2,472 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3187 | $ 0.32 |
| 10+ | $ 0.2799 | $ 2.80 |
| 30+ | $ 0.2637 | $ 7.91 |
| 100+ | $ 0.2427 | $ 24.27 |
| 500+ | $ 0.233 | $ 116.50 |
| 1,000+ | $ 0.2281 | $ 228.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Quiescent Current | 2mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.08% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 98dB | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 1.9V~5.5V | |
| Efficiency | - | |
| Operating Temperature | - | |
| Output Power | 2.9W×1@4Ω;1.8W×1@8Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 80dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating voltage range: 1.9V ~ 5.5V
- Innovative "switching/transition noise" suppression technology eliminates pop noise during power-up and power-down
- Output power up to 2.9W at VDD=5V, 4Ω load, THD+N=10%
- Output power up to 1.8W at VDD=5V, 8Ω load, THD+N=10%
- Shutdown current below 0.5μA
- Over-temperature protection
- SOP-8 package
Applications
AI Translation
- Mobile phones
- Amplifiers and Bluetooth speakers
- Radios
- GPS devices and dash cams
- Voice toys
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



