LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI SSM2211M/TR product image
  • SSM2211M/TR thumbnail 1
  • SSM2211M/TR thumbnail 2
  • SSM2211M/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI SSM2211M/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
SSM2211M/TR
LCSC Part #
C48983866
Packaging
SOP-8
Customer #
Key Attributes
3W single-channel Class AB audio power amplifier
Datasheetpdf iconHGSEMI SSM2211M/TR
In-Stock: 2,238
2,238 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3099$ 0.31
10+$ 0.2709$ 2.71
30+$ 0.2547$ 7.64
100+$ 0.2336$ 23.36
500+$ 0.2239$ 111.95
1,000+$ 0.2174$ 217.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerHGSEMI
PackagingSOP-8
Quiescent Current2mA
Total Harmonic Distortion + Noise (THD+N)0.08%
Signal-to-Noise Ratio98dB
FeaturesAutomatic mute/no-noise switch;Enable/shutdown function
Speaker Channels1-Channel
Voltage - Supply1.9V~5.5V
Output Power2.9W×1@4Ω;1.8W×1@8Ω
ClassClass AB
Power Supply Rejection Ratio (PSRR)70dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SSM2211 is a 3W mono Class AB audio power amplifier. It operates from a supply voltage range of 1.9–5.5V in a BTL bridge configuration. At a 5V supply, it delivers an average output power of 3.0W into a 4Ω load with THD less than 10%. In shutdown mode, the typical current consumption is less than 0.5μA. The device is designed to provide ample power and high-fidelity audio output with minimal external components, requiring no output coupling capacitors or bootstrap capacitors. Available in SOP-8 and DFN-8 packages to help save board space, it is well suited for mobile phones and a wide range of portable devices employing low-voltage, low-power solutions.

Features

AI Translation
  • Operating voltage range: 1.9 - 5.5V
  • Innovative "switching/transition noise" suppression technology eliminates pop-and-click noise during power-up and power-down
  • Output power up to 2.9W at 10% THD+N, VDD=5V, 4Ω load
  • Output power up to 1.8W at 10% THD+N, VDD=5V, 8Ω load
  • Shutdown current less than 0.5μA
  • Over-temperature protection
  • Available in SOP-8 and DFN-8 packages

Applications

AI Translation
  • Mobile phones
  • Amplifiers and Bluetooth speakers
  • Radios
  • GPS devices and dash cams
  • Voice toys