ZE ZETC201208S-2R2MT-LF
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZETC201208S-2R2MT-LF |
| LCSC Part # | C48945076 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 2.4A 160mΩ 0805 |
| Description | 2.4A 2.2uH 160mΩ 2.8A Molded Inductor ±20% 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
425
425
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1058 | $ 0.53 |
50+ | $ 0.0837 | $ 4.19 |
150+ | $ 0.0726 | $ 10.89 |
500+ | $ 0.0643 | $ 32.15 |
3,000+ | $ 0.0577 | $ 173.10 |
6,000+ | $ 0.0544 | $ 326.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$