microgate MPIT3015-220M-LF
| Manufacturer |
microgate
Asian Brands |
| Mfr. Part # | MPIT3015-220M-LF |
| LCSC Part # | C486492 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 550mA 460mΩ 1212 |
| Description | 550mA SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0546 | $ 0.55 |
100+ | $ 0.0431 | $ 4.31 |
300+ | $ 0.0374 | $ 11.22 |
2,000+ | $ 0.0331 | $ 66.20 |
4,000+ | $ 0.0296 | $ 118.40 |
10,000+ | $ 0.0279 | $ 279.00 |
Standard Packaging 2000/Full
Reel | ||