microgate MDPX18M1524P69-D03M
| Manufacturer | microgateAsian Brands |
| MPN | MDPX18M1524P69-D03M |
| LCSC Part # | C486318 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | Multilayer Chip Duplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | microgate | |
| Packaging | 0603 | |
| High band insertion loss (Max) | 0.6dB | |
| Low Band Attenuation (Min) | 15dB | |
| Operating Temperature | -40℃~+85℃ | |
| Low band insertion loss (Max) | 0.65dB | |
| High Band Attenuation (Min) | 20dB | |
| High band range | 4.9GHz~6GHz | |
| Low band range | 1.57GHz~1.61GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
"Maijie" Microwave Diplexer series are designed for use in PHS, WLAN, GSM, Bluetooth, PDA, and cordless phones, featuring low insertion loss, high attenuation, and compact SMD chip design, reducing complex tuning efforts and simplifying circuit design. "Microgate" Microwave Diplexer series are designed to be used in PHS, WLAN, GSM, Bluetooth, PDA & Cordless phones with low insertion loss and high attenuation as well as small size SMD chip design, which can simplify your complex tuning and circuit design.
Applications
AI Translation
- PHS
- WLAN
- GSM
- Bluetooth
- PDA
- Cordless Phone
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0483 | $ 0.48 |
| 100+ | $ 0.0383 | $ 3.83 |
| 300+ | $ 0.0333 | $ 9.99 |
| 1,000+ | $ 0.0295 | $ 29.50 |
| 4,000+ | $ 0.0265 | $ 106.00 |
| 8,000+ | $ 0.025 | $ 200.00 |
| 20,000+ | $ 0.0247 | $ 494.00 |
| 40,000+ | $ 0.0245 | $ 980.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



