LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) MURF1620DCT product image
  • MURF1620DCT thumbnail 1
  • MURF1620DCT thumbnail 2
  • MURF1620DCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) MURF1620DCTRoHS

Manufacturer
MPN
MURF1620DCT
LCSC Part #
C48615223
Packaging
ITO-220AB
Customer #
Key Attributes
Diode 200V ITO-220AB
Datasheetpdf iconMDD(Microdiode Semiconductor) MURF1620DCT
In-Stock: 540
540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2087$ 1.04
50+$ 0.1628$ 8.14
150+$ 0.1431$ 21.47
500+$ 0.1186$ 59.30
2,500+$ 0.1077$ 269.25
5,000+$ 0.1011$ 505.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingITO-220AB
Reverse Recovery Time (trr)35ns
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)200V
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1V@8A
Reverse Leakage Current (Ir)10uA
Current - Rectified16A
Non-Repetitive Peak Forward Surge Current100A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • High-frequency operation
  • High surge forward current capability
  • Encapsulated with high-purity, high-temperature epoxy resin for enhanced mechanical strength and moisture resistance
  • Guard ring design for improved robustness and long-term reliability
  • Wave soldering up to 275°C for 7 seconds max, compliant with JESD 22-B106