FUET FS40MS0410-H5.0
| Manufacturer | FUETAsian Brands |
| MPN | FS40MS0410-H5.0 |
| LCSC Part # | C482336 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10% 4Ω Electromagnetic 550Hz 102dB 1W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Packaging | - | |
| Diameter(φD) | 40mm | |
| Total Harmonic Distortion(THD) | 10% | |
| Impedance | 4Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 550Hz | |
| Sound Pressure Level(SPL) | 102dB | |
| Rated Power | 1W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 194
194 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0198 | $ 1.02 |
| 10+ | $ 0.8527 | $ 8.53 |
| 30+ | $ 0.7598 | $ 22.79 |
| 200+ | $ 0.5943 | $ 118.86 |
| 400+ | $ 0.5478 | $ 219.12 |
| 1,000+ | $ 0.5277 | $ 527.70 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



