ZHHXDZ HX4259-63-ST
| Manufacturer |
ZHHXDZ
Asian Brands |
| Mfr. Part # | HX4259-63-ST |
| LCSC Part # | C48031087 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | 10MHz - 3.0GHz RF Switch |
| Description | 10MHz~3GHz SOT-363 RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ZHHXDZ | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1706 | $ 0.85 |
50+ | $ 0.135 | $ 6.75 |
150+ | $ 0.1197 | $ 17.96 |
500+ | $ 0.1006 | $ 50.30 |
3,000+ | $ 0.0922 | $ 276.60 |
6,000+ | $ 0.0871 | $ 522.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$