VO KNP1WS-150Ω±5%-XT52
| Manufacturer |
VO
Asian Brands |
| Mfr. Part # | KNP1WS-150Ω±5%-XT52 |
| LCSC Part # | C479230 |
| Package | Through Hole,D3.5xL9mm |
| Customer # | |
| Key Attributes | RES 150Ω ±5% 1W Through Hole,D3.5xL9mm |
| Description | Wirewound Resistor 150Ω 1W ±350ppm/℃ ±5% Through Hole,D3.5xL9mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Package | Through Hole,D3.5xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0185 | $ 0.37 |
200+ | $ 0.0145 | $ 2.90 |
600+ | $ 0.0124 | $ 7.44 |
2,000+ | $ 0.0102 | $ 20.40 |
20,000+ | $ 0.01 | $ 200.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$