Shikues 2SC5053R
| Manufacturer | ShikuesAsian Brands |
| MPN | 2SC5053R |
| LCSC Part # | C475860 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 1.5A SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 1W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 1.5A | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Can be used for switching and amplifying in various electrical and electronic circuit.
In-Stock: 990
990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0544$ 0.0517 | $ 0.52 |
| 100+ | $ 0.0438$ 0.0417 | $ 4.17 |
| 300+ | $ 0.0385$ 0.0366 | $ 10.98 |
| 1,000+ | $ 0.0307$ 0.0292 | $ 29.20 |
| 5,000+ | $ 0.0275$ 0.0262 | $ 131.00 |
| 10,000+ | $ 0.0259$ 0.0247 | $ 247.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



