Shikues SBLC24CI
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SBLC24CI |
| LCSC Part # | C475733 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 24VWM 56VC SOD-323 |
| Description | 3A 56V 26.7V Bidirectional 24V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shikues | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,680 
2,680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.058 $ 0.0551 | $ 0.55 |
100+ | $ 0.0461 $ 0.0438 | $ 4.38 |
300+ | $ 0.0402 $ 0.0382 | $ 11.46 |
3,000+ | $ 0.0345 $ 0.0328 | $ 98.40 |
6,000+ | $ 0.0309 $ 0.0294 | $ 176.40 |
9,000+ | $ 0.0292 $ 0.0278 | $ 250.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$