Shikues 2SD965
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | 2SD965 |
| LCSC Part # | C475592 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 22V 5A SOT-89 |
| Description | Bipolar (BJT) Transistor NPN 22V 5A 150MHz 750mW Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0771 $ 0.0733 | $ 0.37 |
50+ | $ 0.0618 $ 0.0588 | $ 2.94 |
150+ | $ 0.0542 $ 0.0515 | $ 7.73 |
1,000+ | $ 0.0443 $ 0.0421 | $ 42.10 |
2,000+ | $ 0.0397 $ 0.0378 | $ 75.60 |
5,000+ | $ 0.0374 $ 0.0356 | $ 178.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$