LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM4861N/HG product image
  • LM4861N/HG thumbnail 1
  • LM4861N/HG thumbnail 2
  • LM4861N/HG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM4861N/HGRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM4861N/HG
LCSC Part #
C47411556
Packaging
DIP-8
Customer #
Key Attributes
1.1W Audio Power Amplifier with Shutdown Mode
Datasheetpdf iconHGSEMI LM4861N/HG
In-Stock: 1,870
1,870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1619$ 0.81
50+$ 0.1414$ 7.07
150+$ 0.1326$ 19.89
500+$ 0.1216$ 60.80
2,000+$ 0.1167$ 233.40
4,000+$ 0.1138$ 455.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerHGSEMI
PackagingDIP-8
Quiescent Current6.5mA
Total Harmonic Distortion + Noise (THD+N)0.72%
Number of Inputs-
Signal-to-Noise Ratio-
FeaturesEnable/shutdown function;Analog voltage gain;ESD protection
Speaker Channels1-Channel
Voltage - Supply2.5V~5.5V
Efficiency-
Operating Temperature-40℃~+85℃
Output Power1.1W×1@8Ω
Class-
Power Supply Rejection Ratio (PSRR)65dB

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LM4861 is a bridged audio power amplifier capable of delivering 1.1W of continuous average power into an 8Ω load at 5V supply voltage, with 1% THD+N. Boomer audio power amplifiers are designed for use in surface-mount packages, delivering high-quality output power with minimal external components. Since the LM4861 requires no output coupling capacitors, bootstrap capacitors, or snubber networks, it is ideally suited for low-power portable systems. The device features an externally controlled low-power shutdown mode and an internal thermal shutdown protection mechanism. Unity-gain stable, the LM4861 can be configured for differential gains up to 10 via external gain-setting resistors, without requiring external compensation components. Higher gains can be achieved with appropriate compensation.

Features

AI Translation
  • No output coupling capacitors, bootstrap capacitors, or snubber circuits required
  • Small outline package
  • Compatible with PC power supplies
  • Thermal shutdown protection circuit
  • Unity-gain stable
  • External gain configuration supported

Applications

AI Translation
  • Personal computers
  • Portable consumer electronics
  • Self-powered speakers
  • Toys and games