HGSEMI OPA379M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | OPA379M/TR |
| LCSC Part # | C47411548 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 600nA 100KHz Non-Unity Gain CMOS Rail-to-Rail IO Opamp with RF Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 40V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;Decompensated stable | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Gain Bandwidth Product | 100kHz | |
| Quiescent Current | 600nA | |
| Input Voltage Noise Density | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-700mV;700mV~2.75V | |
| Single Supply | 1.4V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA379 series operational amplifiers feature a 100kHz gain-bandwidth product, 40V/ms slew rate, stability at gains ≥10, and 600nA quiescent current per amplifier from a 5V supply. Designed to deliver performance in low-voltage, low-noise systems, they are capable of driving heavy loads with rail-to-rail output swing. The input common-mode voltage range includes ground, with a maximum input offset voltage of 3mV. The operating temperature range covers extended industrial grade (-40°C ~ +125°C), with a supply voltage range of 1.4V ~ 5.5V. The OPA379 single-channel variant is available in green SOT-23-5, SOP-8, and MSOP-8 packages; the OPA2379 dual-channel variant is available in green SOP-8 and MSOP-8 packages; the OPA4379 quad-channel variant is available in a green TSSOP-14 package.
Features
- Single-supply operating voltage range: +1.4V ~ +5.5V
- Rail-to-rail input/output
- Gain bandwidth product: 100kHz (typical)
- Low input bias current: 1pA (typical)
- Low offset voltage: 3mV (maximum)
- Stable at gain ≥ 10
- Quiescent current: 600nA per amplifier (typical)
- Operating temperature range: -40°C ~ +125°C
- Built-in RF EMI filter
- Small packages: OPA379 available in SOT23-5, MSOP-8, and SOP-8; OPA2379 available in SOP-8 and MSOP-8; OPA4379 available in TSSOP-14
Applications
- ASIC input or output amplifier
- Sensor interface
- Smoke detector
- Piezoelectric transducer amplifier
- Portable systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3239 | $ 0.32 |
| 10+ | $ 0.2832 | $ 2.83 |
| 30+ | $ 0.2653 | $ 7.96 |
| 100+ | $ 0.2442 | $ 24.42 |
| 500+ | $ 0.2344 | $ 117.20 |
| 1,000+ | $ 0.2279 | $ 227.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 40V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;Decompensated stable | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Gain Bandwidth Product | 100kHz | |
| Quiescent Current | 600nA | |
| Input Voltage Noise Density | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-700mV;700mV~2.75V | |
| Single Supply | 1.4V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA379 series operational amplifiers feature a 100kHz gain-bandwidth product, 40V/ms slew rate, stability at gains ≥10, and 600nA quiescent current per amplifier from a 5V supply. Designed to deliver performance in low-voltage, low-noise systems, they are capable of driving heavy loads with rail-to-rail output swing. The input common-mode voltage range includes ground, with a maximum input offset voltage of 3mV. The operating temperature range covers extended industrial grade (-40°C ~ +125°C), with a supply voltage range of 1.4V ~ 5.5V. The OPA379 single-channel variant is available in green SOT-23-5, SOP-8, and MSOP-8 packages; the OPA2379 dual-channel variant is available in green SOP-8 and MSOP-8 packages; the OPA4379 quad-channel variant is available in a green TSSOP-14 package.
Features
- Single-supply operating voltage range: +1.4V ~ +5.5V
- Rail-to-rail input/output
- Gain bandwidth product: 100kHz (typical)
- Low input bias current: 1pA (typical)
- Low offset voltage: 3mV (maximum)
- Stable at gain ≥ 10
- Quiescent current: 600nA per amplifier (typical)
- Operating temperature range: -40°C ~ +125°C
- Built-in RF EMI filter
- Small packages: OPA379 available in SOT23-5, MSOP-8, and SOP-8; OPA2379 available in SOP-8 and MSOP-8; OPA4379 available in TSSOP-14
Applications
- ASIC input or output amplifier
- Sensor interface
- Smoke detector
- Piezoelectric transducer amplifier
- Portable systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



