HGSEMI AP1501T-12/HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | AP1501T-12/HG |
| LCSC Part # | C47411540 |
| Packaging | TO-220-5 |
| Customer # | |
| Key Attributes | 3A 150KHz 40V DC-DC voltage regulator circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-220-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 150kHz | |
| Features | Overcurrent Protection | |
| Output Type | Fixed | |
| Operating Voltage | 5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 3A | |
| Quiescent Current | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AP1501 is a 150KHz fixed-frequency PWM DC-DC switching regulator. It features 3A output current drive capability, high efficiency, low ripple, and excellent line and load regulation. The device operates in PWM modulation mode, enabling linear duty cycle adjustment from 0 to 100%. AP1501 integrates a fixed-frequency oscillator and frequency compensation module, simplifying peripheral circuit design with minimal external components. Additional features include enable control with hysteresis, over-temperature protection, overcurrent protection, and secondary overcurrent protection. When secondary overcurrent protection is triggered, the built-in frequency reduction function decreases the operating frequency from 150KHz to 50KHz.
Features
- Wide input voltage range: 4.5V to 40V
- Fixed output voltage options: 3.3V, 5V, 12V; adjustable version: 1.23V to 37V
- Duty cycle adjustable range: 0 ~ 100%
- Minimum saturation voltage drop: 1.5V
- Fixed switching frequency: 150KHz
- Fixed output current capability: 3A
- Enable hysteresis switching function
- Built-in over-temperature protection and over-current protection
- Built-in frequency compensation
- High efficiency, high line regulation, and load regulation
Applications
- LCD monitors
- LCD TVs
- Digital photo frames
- TV set-top boxes
- Modems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4313 | $ 0.43 |
| 10+ | $ 0.3825 | $ 3.83 |
| 50+ | $ 0.3581 | $ 17.91 |
| 100+ | $ 0.3337 | $ 33.37 |
| 500+ | $ 0.319 | $ 159.50 |
| 1,000+ | $ 0.3125 | $ 312.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-220-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 150kHz | |
| Features | Overcurrent Protection | |
| Output Type | Fixed | |
| Operating Voltage | 5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 3A | |
| Quiescent Current | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AP1501 is a 150KHz fixed-frequency PWM DC-DC switching regulator. It features 3A output current drive capability, high efficiency, low ripple, and excellent line and load regulation. The device operates in PWM modulation mode, enabling linear duty cycle adjustment from 0 to 100%. AP1501 integrates a fixed-frequency oscillator and frequency compensation module, simplifying peripheral circuit design with minimal external components. Additional features include enable control with hysteresis, over-temperature protection, overcurrent protection, and secondary overcurrent protection. When secondary overcurrent protection is triggered, the built-in frequency reduction function decreases the operating frequency from 150KHz to 50KHz.
Features
- Wide input voltage range: 4.5V to 40V
- Fixed output voltage options: 3.3V, 5V, 12V; adjustable version: 1.23V to 37V
- Duty cycle adjustable range: 0 ~ 100%
- Minimum saturation voltage drop: 1.5V
- Fixed switching frequency: 150KHz
- Fixed output current capability: 3A
- Enable hysteresis switching function
- Built-in over-temperature protection and over-current protection
- Built-in frequency compensation
- High efficiency, high line regulation, and load regulation
Applications
- LCD monitors
- LCD TVs
- Digital photo frames
- TV set-top boxes
- Modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



