LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZHHXDZ HX3157-ST product image
  • HX3157-ST thumbnail 1
  • HX3157-ST thumbnail 2
  • HX3157-ST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHHXDZ HX3157-STRoHS

Manufacturer
ZHHXDZAsian Brands
MPN
HX3157-ST
LCSC Part #
C47345558
Packaging
SOT-23-6
Customer #
Key Attributes
Low Voltage SPDT Analog Switch
Datasheetpdf iconZHHXDZ HX3157-ST
In-Stock: 1,340
1,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0358$ 0.0323$ 0.65
200+$ 0.0284$ 0.0256$ 5.12
600+$ 0.0248$ 0.0224$ 13.44
3,000+$ 0.022$ 0.0198$ 59.40
9,000+$ 0.0198$ 0.0179$ 161.10
21,000+$ 0.0187$ 0.0169$ 354.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerZHHXDZ
PackagingSOT-23-6
FeaturesBidirectional analog channel;Power-off isolation
Operating Temperature-40℃~+85℃
Number of Channels1
Ron7.5Ω@3.3V
Voltage - Supply1.5V~5.5V
Con7pF

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

HX3157-ST/HX3157-ST3 is a single-channel, bidirectional, single-pole double-throw (SPDT) CMOS analog switch designed for single-supply operation from 1.5V to 5.5V. It features high bandwidth (-3dB @ 600MHz) and low on-resistance (typical 1.5Ω), making it ideal for audio switching applications. The HX3157-ST/HX3157-ST3 guarantees matched on-resistance between switches and maintains consistent on-resistance flatness across the full signal range. This design characteristic ensures excellent linearity and extremely low distortion when processing audio signals. The device is available in RoHS-compliant green SOT23-6 and SOT363 packages.

Features

AI Translation
  • Supply voltage range: 1.5V to 5.5V
  • On-resistance: 1.5Ω typical (at A = 5V)
  • 1.8V logic-compatible control pin
  • A pin can override VCC, enabling true isolation even during power failure
  • Low quiescent current (<2uA) with wide supply voltage range (1.5V ~ 5.5V)
  • High bandwidth: -3dB @ 600MHz
  • ESD immunity: 2kV HBM
  • Available in green SOT23-6 and SOT363 packages

Applications

AI Translation
  • Audio, video, UART, USB2.0 signal and power routing
  • Computer peripherals
  • MP3 players
  • Portable instruments
  • Battery-powered devices