TyoHM WMF21-5D15MSAU8CB4
| Manufacturer |
TyoHM
Asian Brands |
| Mfr. Part # | WMF21-5D15MSAU8CB4 |
| LCSC Part # | C472035 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Description | 5Ω ±20% 6A 3000K Through Hole,P=7.5mm NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TyoHM | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
250
250
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2261 | $ 1.13 |
50+ | $ 0.1792 | $ 8.96 |
250+ | $ 0.1591 | $ 39.78 |
500+ | $ 0.1341 | $ 67.05 |
2,500+ | $ 0.1229 | $ 307.25 |
5,000+ | $ 0.1162 | $ 581.00 |
10,000+ | $ 0.1148 | $ 1148.00 |
20,000+ | $ 0.1139 | $ 2278.00 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$