TyoHM WMZ11A-75L502MUP600B3.75-G6B
| Manufacturer |
TyoHM
Asian Brands |
| Mfr. Part # | WMZ11A-75L502MUP600B3.75-G6B |
| LCSC Part # | C471540 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | Positive Temperature Coefficient Thermistor |
| Description | ±20% 265V 5kΩ Through Hole,P=5mm PTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | TyoHM | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0606 | $ 0.61 |
100+ | $ 0.0482 | $ 4.82 |
300+ | $ 0.0419 | $ 12.57 |
1,000+ | $ 0.0373 | $ 37.30 |
5,000+ | $ 0.0335 | $ 167.50 |
10,000+ | $ 0.0317 | $ 317.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$