LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM WMZ12A-95L22RMUP075B5-G6B product image
  • WMZ12A-95L22RMUP075B5-G6B thumbnail 1
  • WMZ12A-95L22RMUP075B5-G6B thumbnail 2
  • WMZ12A-95L22RMUP075B5-G6B thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TyoHM WMZ12A-95L22RMUP075B5-G6BRoHS

Manufacturer
TyoHMAsian Brands
MPN
WMZ12A-95L22RMUP075B5-G6B
LCSC Part #
C471537
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
Positive Temperature Coefficient Thermistor
Datasheetpdf iconTyoHM WMZ12A-95L22RMUP075B5-G6B

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/PTC Thermistors
ManufacturerTyoHM
PackagingThrough Hole,P=5mm
Power(Watts)-
Diameter (φD)5.5mm
Resistance Tolerance±20%
Pitch5mm
Voltage-Supply(Max)265V
Resistance @ 25℃22Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece
Not available now