TyoHM WMZ11A-75A252MUP800B2.9-E5B
| Manufacturer |
TyoHM
Asian Brands |
| Mfr. Part # | WMZ11A-75A252MUP800B2.9-E5B |
| LCSC Part # | C471535 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | Positive Temperature Coefficient Thermistor |
| Description | PTC Thermistor 2.5kΩ Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | TyoHM | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Not available now