HGSEMI LMV358AM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LMV358AM/TR |
| LCSC Part # | C47148922 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low-power rail-to-rail operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 500pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 62dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV321A (single), LMV358A (dual), and LMV324A (quad) are rail-to-rail input, voltage feedback, low-power op-amps featuring a wide input common-mode voltage range and output swing. The minimum operating voltage is as low as 2.1V, with a recommended maximum of 5.5V. The LMV321A/358A/324A deliver a 1MHz gain-bandwidth product at approximately 45μA quiescent current per amplifier. With ultra-low input bias current (approximately 10pA level), they are well suited for integration with photodiode amplifiers and piezoelectric sensors. Rail-to-rail input and output buffering also supports specific IC designs in single-supply systems. Applications for this amplifier family include security monitoring, portable devices, battery and power supply control, and signal processing and interfacing in low-power sensor systems.
Features
- Low power consumption.
- Rail-to-rail input and output, typical Vos of 0.8mV.
- Unity-gain stable.
- Gain bandwidth product 1MHz.
- Low input bias current: 10pA level, < 1nA.
- Operating voltage: 2.1V~5.5V.
- Low operating current: 45µA per channel.
Applications
- ASIC input and output op-amps
- Sensor interface
- Piezoelectric sensor amplifiers
- Medical devices
- Mobile communications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1194 | $ 0.60 |
| 50+ | $ 0.0944 | $ 4.72 |
| 150+ | $ 0.0819 | $ 12.29 |
| 500+ | $ 0.0725 | $ 36.25 |
| 2,500+ | $ 0.065 | $ 162.50 |
| 5,000+ | $ 0.0612 | $ 306.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 500pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 62dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV321A (single), LMV358A (dual), and LMV324A (quad) are rail-to-rail input, voltage feedback, low-power op-amps featuring a wide input common-mode voltage range and output swing. The minimum operating voltage is as low as 2.1V, with a recommended maximum of 5.5V. The LMV321A/358A/324A deliver a 1MHz gain-bandwidth product at approximately 45μA quiescent current per amplifier. With ultra-low input bias current (approximately 10pA level), they are well suited for integration with photodiode amplifiers and piezoelectric sensors. Rail-to-rail input and output buffering also supports specific IC designs in single-supply systems. Applications for this amplifier family include security monitoring, portable devices, battery and power supply control, and signal processing and interfacing in low-power sensor systems.
Features
- Low power consumption.
- Rail-to-rail input and output, typical Vos of 0.8mV.
- Unity-gain stable.
- Gain bandwidth product 1MHz.
- Low input bias current: 10pA level, < 1nA.
- Operating voltage: 2.1V~5.5V.
- Low operating current: 45µA per channel.
Applications
- ASIC input and output op-amps
- Sensor interface
- Piezoelectric sensor amplifiers
- Medical devices
- Mobile communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

