HGSEMI MAX232EIN
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | MAX232EIN |
| LCSC Part # | C47088910 |
| Package | DIP-16 |
| Customer # | |
| Key Attributes | INTERFACE TRANSCEIVER OF RS-232 STANDARD WITH ONE SUPPLY VOLTAGE |
| Description | Transceiver 4.5V~5.5V 140Kbps DIP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Package | DIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
750
750
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3708 | $ 1.85 |
50+ | $ 0.2886 | $ 14.43 |
150+ | $ 0.2547 | $ 38.21 |
500+ | $ 0.2112 | $ 105.60 |
2,000+ | $ 0.1919 | $ 383.80 |
5,000+ | $ 0.1806 | $ 903.00 |
Standard Packaging 25/Full
Reel | ||
Better price for more quantity?
$