ZHHXDZ HX7705-T
| Manufacturer | ZHHXDZAsian Brands |
| MPN | HX7705-T |
| LCSC Part # | C47002287 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 16-bit Analog-to-Digital Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 8uA | |
| Voltage - Supply | 3V~5V | |
| Number of Channels | 2 | |
| Integral non - linearity | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | Bipolar input;Input buffer;Synchronous triggering;Soft reset;Power-on reset | |
| Voltage Reference | External | |
| Resolution(Bits) | 16;500Hz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HX7705-T is a 16-bit ADC designed for low-frequency measurement applications, capable of directly converting small sensor signals with high-precision analog-to-digital conversion. The chip provides two fully differential input channels with SPI 3-wire serial interface support. It features configurable analog front-end gain, signal polarity, and output data rate, allowing users to customize settings based on specific requirements. The chip integrates self-calibration and system calibration functions to effectively eliminate gain and offset errors from both the device itself and the system, ensuring measurement accuracy.
Features
- 16-bit Sigma-Delta ADC
- Dual-channel fully differential input
- Integral nonlinearity less than 0.003%
- Programmable gain range: 1 to 128
- 3-wire serial communication interface
- Analog input buffer capability
- 3V or 5V operation
- Maximum power consumption 1mW at 3V
- Maximum current 8μA in power-down mode
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4652$ 1.3187 | $ 1.32 |
| 10+ | $ 1.3453$ 1.2108 | $ 12.11 |
| 30+ | $ 1.2701$ 1.1431 | $ 34.29 |
| 100+ | $ 1.1933$ 1.0740 | $ 107.40 |
| 500+ | $ 1.1581$ 1.0423 | $ 521.15 |
| 1,000+ | $ 1.1421$ 1.0279 | $ 1027.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 8uA | |
| Voltage - Supply | 3V~5V | |
| Number of Channels | 2 | |
| Integral non - linearity | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | Bipolar input;Input buffer;Synchronous triggering;Soft reset;Power-on reset | |
| Voltage Reference | External | |
| Resolution(Bits) | 16;500Hz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HX7705-T is a 16-bit ADC designed for low-frequency measurement applications, capable of directly converting small sensor signals with high-precision analog-to-digital conversion. The chip provides two fully differential input channels with SPI 3-wire serial interface support. It features configurable analog front-end gain, signal polarity, and output data rate, allowing users to customize settings based on specific requirements. The chip integrates self-calibration and system calibration functions to effectively eliminate gain and offset errors from both the device itself and the system, ensuring measurement accuracy.
Features
- 16-bit Sigma-Delta ADC
- Dual-channel fully differential input
- Integral nonlinearity less than 0.003%
- Programmable gain range: 1 to 128
- 3-wire serial communication interface
- Analog input buffer capability
- 3V or 5V operation
- Maximum power consumption 1mW at 3V
- Maximum current 8μA in power-down mode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



