ZHHXDZ HX293E-P
| Manufacturer | ZHHXDZAsian Brands |
| MPN | HX293E-P |
| LCSC Part # | C47002284 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | Push-pull four-channel drive |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | DIP-20 | |
| Input Logic Level - Low | -300mV~1.5V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 2mA | |
| Input Logic Level - High | 2.3V~7V | |
| Operating Temperature | - | |
| Voltage - Supply | 4.5V~36V | |
| Driven Configuration | Full-Bridge | |
| Current - Output Low(IOL) | 1A | |
| Rise Time | 250ns | |
| Fall Time | 250ns | |
| Current - Output High(IOH) | 1A | |
| Features | Overtemperature protection (OTP);Enable shutdown | |
| Load Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HX293E-P is a quad push-pull driver designed to deliver robust output currents of up to 1A per channel. Each channel is independently controlled by a TTL-compatible logic input, ensuring precise and reliable operation. Additionally, each driver pair (forming a full bridge) features an inhibit input that acts as a master switch to simultaneously disable all four transistors. This feature provides enhanced control and safety across a wide range of applications. To optimize performance and reduce power consumption, the HX293E-P integrates a separate power supply input for the logic circuitry, allowing it to operate at a lower voltage and thereby minimizing power dissipation and heat generation. Furthermore, the device offers convenient external connectivity through its pin connection layout (top view), making it easier to integrate into existing systems and circuits.
Features
- 1A output current per channel
- 2A peak output current per channel (non-repetitive)
- Inhibit function
- High noise immunity
- Independent logic supply
- Over-temperature protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.899$ 1.7091 | $ 1.71 |
| 10+ | $ 1.7437$ 1.5694 | $ 15.69 |
| 36+ | $ 1.6476$ 1.4829 | $ 53.38 |
| 108+ | $ 1.5483$ 1.3935 | $ 150.50 |
| 504+ | $ 1.5035$ 1.3532 | $ 682.01 |
| 1,008+ | $ 1.4827$ 1.3345 | $ 1345.18 |
Standard Packaging18/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | DIP-20 | |
| Input Logic Level - Low | -300mV~1.5V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 2mA | |
| Input Logic Level - High | 2.3V~7V | |
| Operating Temperature | - | |
| Voltage - Supply | 4.5V~36V | |
| Driven Configuration | Full-Bridge | |
| Current - Output Low(IOL) | 1A | |
| Rise Time | 250ns | |
| Fall Time | 250ns | |
| Current - Output High(IOH) | 1A | |
| Features | Overtemperature protection (OTP);Enable shutdown | |
| Load Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HX293E-P is a quad push-pull driver designed to deliver robust output currents of up to 1A per channel. Each channel is independently controlled by a TTL-compatible logic input, ensuring precise and reliable operation. Additionally, each driver pair (forming a full bridge) features an inhibit input that acts as a master switch to simultaneously disable all four transistors. This feature provides enhanced control and safety across a wide range of applications. To optimize performance and reduce power consumption, the HX293E-P integrates a separate power supply input for the logic circuitry, allowing it to operate at a lower voltage and thereby minimizing power dissipation and heat generation. Furthermore, the device offers convenient external connectivity through its pin connection layout (top view), making it easier to integrate into existing systems and circuits.
Features
- 1A output current per channel
- 2A peak output current per channel (non-repetitive)
- Inhibit function
- High noise immunity
- Independent logic supply
- Over-temperature protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



