ZHHXDZ HX1042-S
| Manufacturer |
ZHHXDZ
Asian Brands |
| Mfr. Part # | HX1042-S |
| LCSC Part # | C47002274 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | CAN transceiver with support for CAN FD and fail-safe functionality |
| Description | CAN FD Transceiver 4.5V~5.5V SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1958 $ 0.1763 | $ 0.88 |
50+ | $ 0.1913 $ 0.1722 | $ 8.61 |
150+ | $ 0.1884 $ 0.1696 | $ 25.44 |
500+ | $ 0.1855 $ 0.1670 | $ 83.50 |
Standard Packaging 2500/Full
Reel | ||