INGHAi GSPK531815BOX-4R3W-L100
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GSPK531815BOX-4R3W-L100 |
| LCSC Part # | C46961949 |
| Package | - |
| Customer # | |
| Description | 5% 4Ω Electromagnetic 1.2kHz 89dB 2W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
120
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2911 | $ 1.29 |
10+ | $ 1.0739 | $ 10.74 |
60+ | $ 0.9548 | $ 57.29 |
120+ | $ 0.8206 | $ 98.47 |
600+ | $ 0.7602 | $ 456.12 |
900+ | $ 0.7331 | $ 659.79 |
Standard Packaging 60/Full
Tray | ||
Better price for more quantity?
$