INGHAi GSPK535326BOX-4R5W-L200-2.0T
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GSPK535326BOX-4R5W-L200-2.0T |
| LCSC Part # | C46961946 |
| Package | - |
| Customer # | |
| Description | 5% 4Ω Electromagnetic 300Hz 83dB 3W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
112 
112
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4779 | $ 3.48 |
10+ | $ 2.9852 | $ 29.85 |
60+ | $ 2.6929 | $ 161.57 |
120+ | $ 2.3976 | $ 287.71 |
600+ | $ 2.2615 | $ 1356.90 |
900+ | $ 2.2003 | $ 1980.27 |
Standard Packaging 60/Full
Tray | ||
Better price for more quantity?
$