INGHAi GSPK1506025TN-8R0.5W-3
| Manufacturer | INGHAiAsian Brands |
| MPN | GSPK1506025TN-8R0.5W-3 |
| LCSC Part # | C46961945 |
| Packaging | SMD,15x6mm |
| Customer # | |
| Key Attributes | 8Ω Electromagnetic 850Hz 86dB 500mW SMD,15x6mm Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Packaging | SMD,15x6mm | |
| Frequency Range | 850Hz~20kHz | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 850Hz | |
| Sound Pressure Level(SPL) | 86dB | |
| Rated Power | 500mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 99
99 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2874 | $ 1.29 |
| 10+ | $ 1.0645 | $ 10.65 |
| 30+ | $ 0.9424 | $ 28.27 |
| 150+ | $ 0.8041 | $ 120.62 |
| 450+ | $ 0.7422 | $ 333.99 |
| 1,050+ | $ 0.7145 | $ 750.23 |
Standard Packaging150/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |

